Amphenol USBFKEY4096G technical specifications.
| Color | Green |
| Current Rating | 500mA |
| Gender | Male |
| Number of Ports | 1 |
| Series | USBF |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBFKEY4096G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.