Amphenol USBFODE technical specifications.
| Color | Black |
| Contact Material | Cadmium |
| Contact Type | USB |
| Gender | Male |
| Lead Free | Lead Free |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | USBF TV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol USBFODE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
