
Rectangular connector receptacle with a metal housing and green color. Features 4 contacts and 4 positions with a straight orientation and socket termination. Designed for panel mounting via screw and flanges, this connector supports USB 2.0 standard with IP67 and IP68 ratings. Operating temperature range is -55°C to 85°C.
Amphenol USBFTV21G technical specifications.
| Package/Case | Metal |
| Color | Green |
| Contact Material | Bronze |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Tray |
| Primary Type | ETHERNET |
| Radiation Hardening | No |
| Ratings | IP67, IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | USBF TV |
| Shell Size | 2 |
| Termination | Socket |
| USB Standard | USB 2.0 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol USBFTV21G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
