
Rectangular Ethernet connector, receptacle, featuring a straight orientation and USB 2.0 standard. This component supports a 480Mbps data rate with 4 contacts and 4 positions. Constructed with a metal body and shell finish in nickel, it offers a panel mount design with screw and flanges. Operating within a temperature range of -55°C to 85°C, it boasts a UL94 V-0 flammability rating and IP67 ingress protection.
Amphenol USBFTV21N technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Bronze |
| Data Rate | 480Mbps |
| Depth | 30.96mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 31.41mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Tray |
| Primary Type | ETHERNET |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | USBF TV |
| Shell Finish | Nickel |
| Shell Size | 2 |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBFTV21N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
