
Rectangular connector, receptacle, featuring a straight orientation and a metal housing with a green finish. This component supports USB 2.0 standard with 4 contacts and 1 port, designed for solder termination. Rated IP68, it offers waterproof and dust-tight protection, operating within a temperature range of -55°C to 85°C. Mounting options include panel, flanges, and screw, with a flammability rating of UL94 V-0.
Amphenol USBFTV22G technical specifications.
| Package/Case | Metal |
| Color | Green |
| Depth | 30.96mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 31.41mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | ETHERNET |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | USBF TV |
| Shell Finish | Cadmium |
| Shell Size | 2 |
| Termination | Solder |
| USB Standard | USB 2.0 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol USBFTV22G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
