
Rectangular connector, receptacle, USB 2.0 standard, supporting 480Mbps data rates. Features a metal body and shell with nickel finish, housing 4 contacts in a straight orientation. Designed for panel mounting with flanges, it offers 500 mating cycles and operates within a -40°C to 85°C temperature range. This RoHS compliant component boasts IP68, waterproof, and dust-tight ratings, with a UL94 V-0 flammability rating.
Amphenol USBFTV22N technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Data Rate | 480Mbps |
| Depth | 30.96mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 31.41mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Primary Type | ETHERNET |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | USBF TV |
| Shell Finish | Nickel |
| Shell Size | 2 |
| Termination | Solder |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBFTV22N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
