Amphenol USBFTV25GF459 technical specifications.
| Color | Green |
| Gender | Receptacle |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Series | USBF TV |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBFTV25GF459 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.