This Ethernet receptacle offers a USB 2.0 interface with 4 contacts and 4 positions, designed for telecom and datacom applications. Featuring a straight, female orientation and panel mount with screw flanges, it boasts a durable metal package in green housing. Rated IP67 for environmental protection and UL94 V-0 for flammability, it operates across a wide temperature range from -55°C to 85°C.
Amphenol USBFTV2PE1G technical specifications.
| Package/Case | Metal |
| Color | Green |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 86.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 86.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | ETHERNET |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | USBF TV |
| USB Standard | USB 2.0 |
| Width | 24.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol USBFTV2PE1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.