
This female Ethernet rectangular connector features a metal housing with a silver color and a flammability rating of UL94 V-0. It has a lead-free construction and is rated for operation between -55°C and 85°C. The connector is designed for panel, screw, or flange mounting and has a straight orientation. It is available in bulk packaging and is compliant with IP67 ratings.
Amphenol USBFTV2PE1N technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 86.9mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Primary Type | ETHERNET |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | USBF TV |
| Termination | Screw |
| Width | 24.6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBFTV2PE1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.