
Waterproof rectangular connector receptacle with a straight orientation, featuring a green housing and 4 contacts. Designed for panel mounting with flanges and screw, this connector offers a mating cycle of 500 and operates within a temperature range of -40°C to 85°C. It boasts IP68, IP67, waterproof, and dust-tight ratings, with a UL94 V-0 flammability rating. Termination is via solder.
Amphenol USBFTV2PE2G technical specifications.
| Color | Green |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 86.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 86.9mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| RoHS Compliant | No |
| Series | USBF TV |
| Termination | Solder |
| Width | 24.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol USBFTV2PE2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
