Amphenol USBFTV2SA2G03OPEN technical specifications.
| RoHS Compliant | No |
| Series | USBF TV |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol USBFTV2SA2G03OPEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.