
Rectangular connector, plug, featuring a metal body and case with a black housing color. This straight, cable-mount component supports USB 2.0 with a 480Mbps data rate and has 4 contacts/positions. Constructed with cadmium and bronze contacts, it boasts a nickel shell finish and solder termination. Rated IP67, it operates from -55°C to 85°C and meets UL94 V-0 flammability standards, with RoHS compliance.
Amphenol USBFTV6N technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Cadmium, Bronze |
| Data Rate | 480Mbps |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 70.9mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | USBF TV |
| Shell Finish | Nickel |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Weight | 0.776027oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBFTV6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
