Amphenol USBFTV71G technical specifications.
| Package/Case | Metal |
| Color | Green |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Jam Nut |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | USBF TV |
| Termination | Through Hole |
| USB Standard | USB 2.0 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol USBFTV71G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.