
Rectangular USB 2.0 receptacle connector with a straight, through-hole termination. Features a metal body and shell finish in nickel, offering a silver color. Designed for panel, bulkhead, and jam nut mounting, this female connector supports a 480Mbps data rate and operates within a -55°C to 85°C temperature range. It boasts a UL94 V-0 flammability rating and IP67 ingress protection, ensuring durability and compliance with RoHS standards.
Amphenol USBFTV71N technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Data Rate | 480Mbps |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Jam Nut |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | USBF TV |
| Shell Finish | Nickel |
| Termination | Through Hole |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBFTV71N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.