
Amphenol USBFTV72G technical specifications.
| Package/Case | Metal |
| Color | Green |
| Depth | 38.47mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 31.42mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| RoHS Compliant | No |
| Series | USBF TV |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol USBFTV72G to view detailed technical specifications.
No datasheet is available for this part.
