
Rectangular connector, receptacle, featuring a metal housing in silver color. This straight orientation component supports USB 2.0 standard with 4 contacts and 1 port. Designed for panel, bulkhead, front side nut, and jam nut mounting, it offers a mating cycle of 500 and operates within a temperature range of -40°C to 85°C. Rated IP68, IP67, waterproof, and dust-tight, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Amphenol USBFTV72N technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Depth | 38.47mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 31.42mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USBF TV |
| Termination | Solder |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBFTV72N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
