Amphenol USBFTV75NF459 technical specifications.
| Gender | Receptacle |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Series | USBF TV |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBFTV75NF459 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.