Amphenol USBFTV7PE1N technical specifications.
| Package/Case | Metal |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 72.7mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 86.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Jam Nut |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | USBF TV |
| Termination | Through Hole |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBFTV7PE1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.