Amphenol USBFTV7SA2G10OPEN technical specifications.
| Color | Green |
| Package Quantity | 1 |
| Series | USBF TV |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBFTV7SA2G10OPEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.