Amphenol USBFTVC6G technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Green |
| Finish | Cadmium |
| Gender | Male |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | USBF TV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol USBFTVC6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.