Male, straight orientation assembly tool with a metal, aluminum body and nickel finish. Features a silver color and a metal package/case. Operates within a temperature range of -55°C to 85°C. Dimensions include a length of 48mm and a depth of 36mm.
Amphenol USBFTVC7N technical specifications.
| Body Material | Metal, Aluminium |
| Package/Case | Metal |
| Color | Silver |
| Depth | 36mm |
| Finish | Nickel |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | USBF TV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol USBFTVC7N to view detailed technical specifications.
No datasheet is available for this part.