Amphenol USBFTVKEY6A1024NCAP technical specifications.
| Color | Silver, Natural |
| Current Rating | 500mA |
| Gender | Female |
| Mount | Sealed |
| Packaging | Bulk |
| Polarization | A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | USBF TV |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBFTVKEY6A1024NCAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
