Amphenol USBFTVX2SA2N03A technical specifications.
| Connector Type A | USB Type A |
| Connector Type B | USB Type A |
| Gender | RCP-PL |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol USBFTVX2SA2N03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.