Amphenol USBFTVX7SA2N03A technical specifications.
| Color | Silver, Black |
| Connector Type A | USB, Receptacle |
| Connector Type B | USB, Plug |
| Gender | Female to Male |
| Length | 0.3m |
| Number of Conductors | 5 |
| Primary Type | Sealed |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | USBF TVX |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol USBFTVX7SA2N03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.