This Amphenol UT01SE-8-33S is a cable mount circular connector with a straight body orientation and crimp termination method. It features three contacts and a maximum operating temperature of 125°C. The connector is rated for 600VAC and has a minimum operating temperature of -55°C. It is designed for use with a single port and has a gender of RCP.
Amphenol UT01SE-8-33S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol UT01SE-8-33S to view detailed technical specifications.
No datasheet is available for this part.