This 8-contact circular connector features a crimp termination method and a straight body orientation. It is designed for use in applications with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 600VAC and is suitable for use in a variety of electrical and electronic systems.
Amphenol UT03SE-12-8P(011) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol UT03SE-12-8P(011) to view detailed technical specifications.
No datasheet is available for this part.