Amphenol UT05E-14-18S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Contacts | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol UT05E-14-18S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.