Amphenol UT05P-8-2SW technical specifications.
| Mount | Box |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol UT05P-8-2SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.