The UT05SE-14-15S(013) is a 15-contact SKT circular connector from Amphenol. It features a crimp termination method and a straight body orientation. This connector is designed for box mount applications and has a maximum operating temperature range of -55 to 125°C. It is rated for 600VAC and is suitable for use in a variety of electrical systems.
Amphenol UT05SE-14-15S(013) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol UT05SE-14-15S(013) to view detailed technical specifications.
No datasheet is available for this part.