This 3-pin circular connector features a straight body orientation and a solder termination method. It is designed for cable mount applications and has a maximum operating temperature range of -55 to 125°C. The connector has a maximum voltage rating of 1000VAC and is suitable for use in a variety of applications.
Amphenol UT06E-12-3P(SR) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol UT06E-12-3P(SR) to view detailed technical specifications.
No datasheet is available for this part.