The UT06E-12-8P(SR) is an 8-contact cable mount circular connector from Amphenol. It features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 600VAC and is designed for solder termination. It is a general-purpose circular connector suitable for a variety of applications.
Amphenol UT06E-12-8P(SR) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol UT06E-12-8P(SR) to view detailed technical specifications.
No datasheet is available for this part.