This circular connector features 19 SKT contacts with a straight body orientation, suitable for cable mounting. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 600VAC. The connector is designed for solder termination and has a single port.
Amphenol UT06E-14-19S(SR) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol UT06E-14-19S(SR) to view detailed technical specifications.
No datasheet is available for this part.