The UT06E-18-11S(SR) is a circular connector with 11 contacts, suitable for cable mounting. It features a straight body orientation and a maximum operating temperature of 125°C. The connector is rated for 1000VAC and has a minimum operating temperature of -55°C.
Amphenol UT06E-18-11S(SR) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol UT06E-18-11S(SR) to view detailed technical specifications.
No datasheet is available for this part.