The UT07SE-14-18S(344) is an 18-contact circular connector from Amphenol, featuring a SKT to RCP contact gender and a crimp termination method. It has a straight body orientation and is designed for jam nut mounting. The connector operates within a temperature range of -55 to 125°C and is rated for 600VAC.
Amphenol UT07SE-14-18S(344) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol UT07SE-14-18S(344) to view detailed technical specifications.
No datasheet is available for this part.