Amphenol UT08SE-12-10PW technical specifications.
| Mount | Cable |
| Number of Contacts | 10 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol UT08SE-12-10PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.