Amphenol UTG06E-8-4S(013) technical specifications.
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol UTG06E-8-4S(013) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.