Amphenol V06G-E-M63C-6-N technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 800A |
| Number of Positions | 1 |
| Series | RIG-Lok |
| Termination | Crimp |
| Voltage Rating | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol V06G-E-M63C-6-N to view detailed technical specifications.
No datasheet is available for this part.