Amphenol V3603K4KB2 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 60 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 60 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 300VAC |
| Max Current Rating | 7A |
| Tradename | V-line® |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol V3603K4KB2 to view detailed technical specifications.
No datasheet is available for this part.