The V3603X00A5 is a 60-contact right-angle circular connector with crimp termination, suitable for use in applications with a maximum operating temperature of -65°C to 200°C and a maximum voltage rating of 300VAC. It features a cable mount design and is rated for a maximum current of 7A. The connector is part of Amphenol's V-line series and is designed for general-purpose use.
Amphenol V3603X00A5 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 60 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 60 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 300VAC |
| Max Current Rating | 7A |
| Tradename | V-line® |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol V3603X00A5 to view detailed technical specifications.
No datasheet is available for this part.