Amphenol V510315100J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol V510315100J0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.