This terminal block is designed for high-current applications, with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It features 12 positions, each with a 0.2inch pitch, and is suitable for use with wires up to 30AWG. The block is RoHS compliant and is packaged in bulk. It is mounted on a DIN rail and features screw termination.
Amphenol V512515500J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol V512515500J0G to view detailed technical specifications.
No datasheet is available for this part.