This 13-position terminal block is designed for high-current applications, with a maximum operating voltage of 300V and a current rating of 12A. It features a DIN rail mount and is packaged in bulk. The terminal block has a green color and tin contact plating. It is compliant with RoHS regulations and has a temperature range of -40°C to 115°C.
Amphenol V513515400J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol V513515400J0G to view detailed technical specifications.
No datasheet is available for this part.