This 20-position terminal block from Amphenol features a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is designed to handle currents up to 8A and voltages up to 300V. The block is available in bulk packaging and is compliant with RoHS regulations. The terminals are plated with tin and have a wire gauge range of 14AWG to 28AWG.
Amphenol V520315000J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol V520315000J0G to view detailed technical specifications.
No datasheet is available for this part.