This 20-position terminal block is designed for mounting on DIN rail and features a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It has a maximum current rating of 8A and a maximum voltage rating of 300V. The terminal block is available in a bulk packaging option and is compliant with RoHS regulations. The wire gauge range is from 14AWG to 28AWG, and the pitch is 0.15inch.
Amphenol V520315300J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol V520315300J0G to view detailed technical specifications.
No datasheet is available for this part.