Amphenol VA02116000J0G technical specifications.
| Color | Blue |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Packaging | Bulk |
| Pitch | 0.394inch |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VA02116000J0G to view detailed technical specifications.
No datasheet is available for this part.