This terminal block from Amphenol features 12 positions per level and is designed for through hole mounting. It operates within a temperature range of -40°C to 115°C and is compliant with RoHS regulations. The block is available in bulk packaging and has a pitch of 0.295inch, with a steel plating and screw termination.
Amphenol VA12216000J0G technical specifications.
| Color | Blue |
| Current | 15A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 12 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VA12216000J0G to view detailed technical specifications.
No datasheet is available for this part.