This 9-position terminal block from Amphenol features a maximum operating voltage of 300V and a maximum current rating of 41A. It is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 115°C. The terminal block is RoHS compliant and has a tin contact plating. It is available in bulk packaging with a pitch of 0.3inch.
Amphenol VC09005C00J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 41A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VC09005C00J0G to view detailed technical specifications.
No datasheet is available for this part.