This 4-position terminal block from Amphenol features a through-hole mount and is rated for 300V and 8A. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The terminal block is packaged in bulk and is RoHS compliant.
Amphenol VE04325000J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VE04325000J0G to view detailed technical specifications.
No datasheet is available for this part.