This 2-position, 18-position terminal block from Amphenol features a vertical orientation and is rated for 10A of current and 300V of voltage. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The terminal block is available in bulk packaging with a pitch of 0.2inch and is RoHS compliant. It has a tin contact plating and is terminated with solder.
Amphenol VF18525000J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 18 |
| Number of Positions Per Level | 9 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VF18525000J0G to view detailed technical specifications.
No datasheet is available for this part.