The VF18525100J0G is a 18-position 2-level terminal block from Amphenol. It features a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The terminal block is designed for through-hole mounting and is compliant with RoHS regulations. It has a current rating of 10A and a voltage rating of 300V.
Amphenol VF18525100J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 18 |
| Number of Positions Per Level | 9 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VF18525100J0G to view detailed technical specifications.
No datasheet is available for this part.